Pilz 751330 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Height | 100mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.