Pilz 774-303PNOZ/X2/24V technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Nominal Input Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 774-303PNOZ/X2/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
