Pilz 774-306PNOZ/X2.1/24V technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Pilz 774-306PNOZ/X2.1/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.