Pilz 774-314PNOZ/X3/110V24V technical specifications.
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Pilz 774-314PNOZ/X3/110V24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
