Pingood Enterprise KCA-15 technical specifications.
| Body Length (Metric) (mm) | 15.7 |
| Panel Thickness A (Metric) (mm) | 1.6 |
| Type | Dual Snap-Lock |
| Material | Nylon 66 |
| Cage Code | SKK84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pingood Enterprise KCA-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.