Pixart Imaging PAW3601DH technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wired|Wireless |
| Resolution | 1600cpi |
| Frame Rate | 6600fps |
| Max Operating Supply Voltage | 3.6|5.5V |
| Speed | 28in/s |
| Clock Frequency | 27MHz |
| Interface Type | USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 20 |
| Package/Case | SDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pixart Imaging PAW3601DH to view detailed technical specifications.
No datasheet is available for this part.