
Plano EVA; ABS Tool Case with 3 Tool Boards & Padlockable Zip Lock, 480 x 460 x 240mm
Plano PC120E technical specifications.
| Package/Case | 460 |
| Depth | 240mm |
| Length | 480mm |
| Material | ABS, EVA |
| Weight | 5.2kg |
| Width | 460mm |
| RoHS | Compliant |
Download the complete datasheet for Plano PC120E to view detailed technical specifications.
No datasheet is available for this part.
