Linear Voltage Regulator (LDO) with a 9.5mm diameter, 9.5mm length, and 5.5mm thickness. This lead-free semiconductor component is designed for power management applications.
Platt Luggage 103 technical specifications.
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Thickness | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 103 to view detailed technical specifications.
No datasheet is available for this part.