
Molded case, polyethylene carrying case with black color. Features 4 brass contacts and a width of 127mm. External dimensions are 203.2mm height and 127mm width.
Platt Luggage 104 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Material | Brass |
| Number of Contacts | 4 |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 104 to view detailed technical specifications.
No datasheet is available for this part.
