Molded thermoplastic linear voltage regulator, black, featuring nickel contact plating and a 20mm diameter. This component is lead-free and designed for power management applications. Its dimensions are 152.4mm width and 215.9mm length.
Platt Luggage 106 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Plating | Nickel |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 152.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.