Plessey SP8743B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | OTHER |
| Logic IC Type | PRESCALER |
| Power Supply Current-Max (ICC) | 60 |
| Max Frequency@Nom-Sup | 500000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Plessey SP8743B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.