The SR25D industrial voltage reference IC from Plessey features a 3-terminal design and operates over a temperature range of -40 to 85°C. It has a voltage tolerance of up to 3% and is packaged in the TO-236 package type. The device has a single function and output, and is suitable for industrial applications.
Plessey SR25D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Plessey SR25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.