
Pletronics LV7720DEW-125.0M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.7(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 125MHz |
| Frequency Stability | ±20ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics LV7720DEW-125.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.