The OED4204-10.0M is a 10MHz frequency control crystal with a frequency stability of 2ppm. It is packaged in a 2012 SMD package and has a height of 1.5mm and a length of 5mm. The crystal operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V. It is available in a tape and reel packaging with 250 units per package.
Pletronics OED4204-10.0M technical specifications.
| Package/Case | 2012 |
| Frequency | 10MHz |
| Frequency Stability | 2ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | OED4 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics OED4204-10.0M to view detailed technical specifications.
No datasheet is available for this part.