Pletronics P21U15A technical specifications.
| Length | 7.8 |
| Number of Functions | 1 |
| Manufacturer Series | P21U15A |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pletronics P21U15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.