Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pletronics P45U8CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 11 |
| Number of Functions | 1 |
| Manufacturer Series | P45U8CF |
| Height | 11.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pletronics P45U8CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.