Pletronics SM10T-18-12.0M-30G1LK technical specifications.
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM10T-18-12.0M-30G1LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.