
Pletronics SM11TBE-18-25.0M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Mini-SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 3.7 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 25MHz |
| Load Capacitance | 18pF |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics SM11TBE-18-25.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.