
Pletronics SM12TD-18-25.0M-W8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Mini-SMD |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pletronics SM12TD-18-25.0M-W8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.