
The SM13T-18-20.0M is a surface-mount capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package quantity of 1000 units per reel and a load capacitance of 18 picofarads. The capacitor's equivalent series resistance is 50 ohms and it operates at a frequency of 20 megahertz. It is available in a tape and reel packaging format.
Pletronics SM13T-18-20.0M technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-18-20.0M to view detailed technical specifications.
No datasheet is available for this part.
