
Pletronics SM5545TV-25.0M-T1K technical specifications.
| Package/Case | CLLCC |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics SM5545TV-25.0M-T1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.