Pletronics SM7720HEV-25.0M technical specifications.
| Package/Case | LCC |
| Current Rating | 22mA |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Height | 1.73mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HEV-25.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.