Pletronics SM7744DE-70.0M-30 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Standard Frequency | 70MHz |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics SM7744DE-70.0M-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.