
Pletronics SM7745DESW-125.0M-T250 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 1.73 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Standard Frequency | 125MHz |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics SM7745DESW-125.0M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.