Oscillator XO 106.25MHz ?50ppm 15pF (Stability) CMOS 55% 3.3V 4-Pin CLCC SMD
Pletronics SM7745DEV-106.25M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745DEV-106.25M to view detailed technical specifications.
No datasheet is available for this part.