
The SM7745DEV-109.64M-T250 is a surface mount capacitor from Pletronics with a capacitance of 1.5pF. It has a package type of CLCC and dimensions of 7mm in length and 5mm in depth. The capacitor exhibits a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is packaged on a tape and reel.
Pletronics SM7745DEV-109.64M-T250 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745DEV-109.64M-T250 to view detailed technical specifications.
No datasheet is available for this part.