SMD Crystal Oscillator 75MHz 3.3V 15pF 4-Pin CLCC T/R
Pletronics SM7745DEV-75.0M-T250 technical specifications.
| Package/Case | CLCC |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745DEV-75.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.