CMOS Output Clock Oscillator, 70MHz Min, 180MHz Max, 125MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
Pletronics SM7745DV-125.0M-T250 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | SM77D |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pletronics SM7745DV-125.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.