
The SM7745HEV-2.048M-T1K is a 2.048MHz crystal with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and is packaged in a CLCC case. The crystal is lead free and available on tape and reel. It has a load capacitance of 15pF and a maximum supply voltage of 3.63V.
Pletronics SM7745HEV-2.048M-T1K technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HEV-2.048M-T1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
