The SM7745HV-33.333M-T250 is a 33.333MHz crystal oscillator from Pletronics, packaged in a CLCC case with a length of 7mm and depth of 5mm. It operates within a temperature range of -10°C to 70°C and has a frequency stability of 50ppm. The oscillator has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. It is available in tape and reel packaging and is not radiation hardened.
Pletronics SM7745HV-33.333M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HV-33.333M-T250 to view detailed technical specifications.
No datasheet is available for this part.