Pletronics TCE4029036JK005008-20.0M technical specifications.
| Package/Case | 1210 |
| Frequency | 20MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCE4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCE4029036JK005008-20.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.