
Pletronics WX26-32.768K technical specifications.
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Pletronics WX26-32.768K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
