Pmec, Spol. S R.O. 102/H 1M2 3,0A technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1200uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Minimum Insulation Resistance | 50MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 23mm |
| Product Depth | 23mm |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pmec, Spol. S R.O. 102/H 1M2 3,0A to view detailed technical specifications.
No datasheet is available for this part.