This dual common mode choke is a power line component with a maximum DC current rating of 6A and a voltage rating of 250VAC. It has a minimum insulation resistance of 50M and a maximum DC resistance of 0.033 ohms typ. The choke is designed for through hole mounting and has a product length of 42.5mm, product depth of 42mm, and a height of 25mm. The component is rated for withstanding a voltage of 1.5kVAC.
Pmec, Spol. S R.O. 106/HS 3M9 6,0 A technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3900uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.033(Typ)Ohm |
| Minimum Insulation Resistance | 50MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 42.5mm |
| Product Depth | 42mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pmec, Spol. S R.O. 106/HS 3M9 6,0 A to view detailed technical specifications.
No datasheet is available for this part.