PMK PHV1000 technical specifications.
| Accuracy | 2% |
| Bandwidth | 400MHz |
| Capacitance | 7.5E-12F |
| Lead Length | 2m |
| Max Input Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Series | PHV |
| RoHS | Compliant |
Download the complete datasheet for PMK PHV1000 to view detailed technical specifications.
No datasheet is available for this part.