PMK PML311 technical specifications.
| Accuracy | 2% |
| Bandwidth | 350MHz |
| Capacitance | 1E-11F |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for PMK PML311 to view detailed technical specifications.
No datasheet is available for this part.