Pololu 1096 technical specifications.
| Package/Case | Metal |
| Motor Type | Brushed |
| RPM | 65RPM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1096 to view detailed technical specifications.
No datasheet is available for this part.