Brushed DC gearmotor featuring a metal case and quick connect termination. Operates at 1300 RPM with a 6V rating. This general-purpose gearmotor is suitable for a wide range of electromechanical applications.
Pololu 1099 technical specifications.
| Package/Case | Metal |
| Motor Type | Brushed |
| RPM | 1300RPM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1099 to view detailed technical specifications.
No datasheet is available for this part.