Pololu 1213 technical specifications.
| Motor Type | Brushed |
| Mount | Chassis Mount |
| Output Current | 2.5A |
| Weight | 0.25oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Pololu 1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.