
Pololu 1595 technical specifications.
| Package/Case | Metal |
| Motor Type | Brushed |
| RPM | 31RPM |
| Series | Micro Metal Gearmotors |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1595 to view detailed technical specifications.
No datasheet is available for this part.
