Pololu 997 technical specifications.
| Package/Case | Metal |
| Motor Type | Brushed |
| RPM | 210RPM |
| Series | Micro Metal Gearmotors |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pololu 997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.