Pololu 998 technical specifications.
| Package/Case | Metal |
| Motor Type | Brushed |
| RPM | 590RPM |
| Series | Micro Metal Gearmotors |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pololu 998 to view detailed technical specifications.
No datasheet is available for this part.