
Polycase AG-43MBT technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 34.9mm |
| Length | 76.2mm |
| Material | ABS |
| Mount | Desktop |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase AG-43MBT to view detailed technical specifications.
No datasheet is available for this part.