Polycase BF-020210 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 26.9mm |
| Length | 50.8mm |
| Mount | Box |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase BF-020210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.