Polycase BF-030315 technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Polycase BF-030315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.