
Polycase BF-150212 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 31.8mm |
| Length | 50.8mm |
| Material | ABS |
| Mount | Box |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase BF-150212 to view detailed technical specifications.
No datasheet is available for this part.
