Polycase JB-35R-0000 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 1.5inch |
| Length | 5inch |
| Material | ABS |
| Mount | Flush |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase JB-35R-0000 to view detailed technical specifications.
No datasheet is available for this part.