Polycase KT-35S0 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 20.3mm |
| Length | 63.5mm |
| Material | ABS |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase KT-35S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.