Polycase KT-45T0 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 0.735inch |
| Length | 3.52inch |
| Material | ABS |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase KT-45T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.