Polycase LP-61FBLACK technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 1.25inch |
| Length | 5.56inch |
| Material | ABS |
| Mount | Panel |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase LP-61FBLACK to view detailed technical specifications.
No datasheet is available for this part.